Cartridge Heater, 1/4 in x 2in, 50 W, 220 V ac

RS Stock No.: 724-1784Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

50 W

Supply Voltage

220 V ac

Length

2in

Diameter

1/4 in

You may be interested in

P.O.A.

Cartridge Heater, 1/4 in x 2in, 50 W, 220 V ac

P.O.A.

Cartridge Heater, 1/4 in x 2in, 50 W, 220 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

50 W

Supply Voltage

220 V ac

Length

2in

Diameter

1/4 in

You may be interested in