Black bunch pin plug,4mm

RS Stock No.: 444-797Brand: RS PRO
View all in Banana Connectors

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Contact Plating

Nickel

Length

60mm

Contact Material

Brass

Insulation Material

PVC

View all in Banana Connectors

Stock information temporarily unavailable.

P.O.A.

Black bunch pin plug,4mm

P.O.A.

Black bunch pin plug,4mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

50V

Current Rating

16A

Contact Plating

Nickel

Length

60mm

Contact Material

Brass

Insulation Material

PVC