B97 Abrasive Wheel, 105000rpm, 3mm Shaft Diameter

RS Stock No.: 575-245Brand: RS PRO
brand-logo
View all in Multitool Accessories

Technical documents

Specifications

Brand

RS Pro

Maximum Safe Speed

15000rpm

Maximum Speed at 13 mm Overhang

105000rpm

Shape Reference

B97

Shaft Diameter

3mm

Number in Pack

10

Country of Origin

Italy

Product details

Pink Abrasive Points

Applications include deburring, smoothing, cleaning, polishing and general finishing operations
Maximum operating speeds depend on shape and size of wheel, size of shank and amount of overhang
Operating speeds quoted are for an overhang of 13mm. If an overhang of more than 13mm is used then the maximum operating speeds are reduced. See the Health and Safety Executive Publication Ref HS(G)17 and the European Safety Co issued by the Federation of European Producers of Abrasive Products (FEPA No 12GB74)

Mounted Abrasive Points

Pink abrasive mounted points supplied in bags of 10.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

B97 Abrasive Wheel, 105000rpm, 3mm Shaft Diameter

P.O.A.

B97 Abrasive Wheel, 105000rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Safe Speed

15000rpm

Maximum Speed at 13 mm Overhang

105000rpm

Shape Reference

B97

Shaft Diameter

3mm

Number in Pack

10

Country of Origin

Italy

Product details

Pink Abrasive Points

Applications include deburring, smoothing, cleaning, polishing and general finishing operations
Maximum operating speeds depend on shape and size of wheel, size of shank and amount of overhang
Operating speeds quoted are for an overhang of 13mm. If an overhang of more than 13mm is used then the maximum operating speeds are reduced. See the Health and Safety Executive Publication Ref HS(G)17 and the European Safety Co issued by the Federation of European Producers of Abrasive Products (FEPA No 12GB74)

Mounted Abrasive Points

Pink abrasive mounted points supplied in bags of 10.