Technical documents
Specifications
Brand
RS ProGender
Male
Impedance
75Ω
Termination Method
Twist On
Body Orientation
Straight
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Product details
RS 75 Ohm BNC RF Coaxial Twist-On Plug Connector
75 Ohm BNC RF coaxial plug connector with bayonet coupling and a twist-on termination. These 75 Ohm BNC straight RF coax twist-on cable plug connectors have a nickel plated body, washers, gold plated centre contacts and are for use with a variety RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProGender
Male
Impedance
75Ω
Termination Method
Twist On
Body Orientation
Straight
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Product details
RS 75 Ohm BNC RF Coaxial Twist-On Plug Connector
75 Ohm BNC RF coaxial plug connector with bayonet coupling and a twist-on termination. These 75 Ohm BNC straight RF coax twist-on cable plug connectors have a nickel plated body, washers, gold plated centre contacts and are for use with a variety RF coaxial cable types.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.