A11 Abrasive Wheel, 19860rpm, 6mm Shaft Diameter

RS Stock No.: 575-138Brand: RS PRO
brand-logo
View all in Multitool Accessories

Technical documents

Specifications

Brand

RS Pro

Maximum Safe Speed

15000rpm

Maximum Speed at 13 mm Overhang

19860rpm

Shape Reference

A11

Shaft Diameter

6mm

Number in Pack

10

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

A11 Abrasive Wheel, 19860rpm, 6mm Shaft Diameter

P.O.A.

A11 Abrasive Wheel, 19860rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Safe Speed

15000rpm

Maximum Speed at 13 mm Overhang

19860rpm

Shape Reference

A11

Shaft Diameter

6mm

Number in Pack

10

Country of Origin

Italy