RS PRO Light Controller

RS Stock No.: 666-6659Brand: RS PROManufacturers Part No.: 1D553
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Modes

DMX

Mode(s)

DMX

Number of Channels

512

Maximum Supply Voltage

9V dc

Country of Origin

United Kingdom

Product details

DMX 512-Channel Controller

The TX512 transmitter is a full speed serial to DMX transmitter. The module will generate up to 512 DMX channels and accepts serial commands and data via an RS-232 serial connection - e.g. to a PC.

The TX512 will store up to 60 scenes (at 128 channels per scene) and scenes may be switched in by a single serial command or for scenes 1 through 8 by simple manual switches
DMX Out: 5-pin XLR Female connector
Power In: 2.1mm connector, centre positive. Requires 9VDC at 0.5A
Serial In: 9600 or 19200 baud RS-232 DB9 connector
Manual Scene select: DB15 connector, ground pin 1 through 8 for switching
JP1 Comms baud rate select: 9.6kb jumper out, 19.2kb jumper in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Light Controller

P.O.A.

RS PRO Light Controller
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Modes

DMX

Mode(s)

DMX

Number of Channels

512

Maximum Supply Voltage

9V dc

Country of Origin

United Kingdom

Product details

DMX 512-Channel Controller

The TX512 transmitter is a full speed serial to DMX transmitter. The module will generate up to 512 DMX channels and accepts serial commands and data via an RS-232 serial connection - e.g. to a PC.

The TX512 will store up to 60 scenes (at 128 channels per scene) and scenes may be switched in by a single serial command or for scenes 1 through 8 by simple manual switches
DMX Out: 5-pin XLR Female connector
Power In: 2.1mm connector, centre positive. Requires 9VDC at 0.5A
Serial In: 9600 or 19200 baud RS-232 DB9 connector
Manual Scene select: DB15 connector, ground pin 1 through 8 for switching
JP1 Comms baud rate select: 9.6kb jumper out, 19.2kb jumper in