RS PRO Digital Thermostat, 3A, +7 → +35 °C

RS Stock No.: 407-5991Brand: RS PROManufacturers Part No.: 097G
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

RS Pro

Additional Features

Auto Mode, Backlight, Manual Override

Contact Rating

3A

Contact Voltage

250 V ac

Maximum Temperature

+35 °C

Minimum Temperature

+7 °C

Temperature Range

+7 → +35 °C

Product details

Programmable, Backlit Display

7 day programmable
Choice of economy or comfort temperature settings
Each day can be allocated to one of 6 preset or 3 user-defined programs
Large, easy-to-read backlit display
Optimum start gives extra warm up time on cold days
Frost stat mode
Can be used for heating or cooling
Adjustable temperature span (hysteresis) of 1, 2, 3 or 4°C
Uses 2 AA batteries (not supplied)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Digital Thermostat, 3A, +7 → +35 °C

P.O.A.

RS PRO Digital Thermostat, 3A, +7 → +35 °C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Additional Features

Auto Mode, Backlight, Manual Override

Contact Rating

3A

Contact Voltage

250 V ac

Maximum Temperature

+35 °C

Minimum Temperature

+7 °C

Temperature Range

+7 → +35 °C

Product details

Programmable, Backlit Display

7 day programmable
Choice of economy or comfort temperature settings
Each day can be allocated to one of 6 preset or 3 user-defined programs
Large, easy-to-read backlit display
Optimum start gives extra warm up time on cold days
Frost stat mode
Can be used for heating or cooling
Adjustable temperature span (hysteresis) of 1, 2, 3 or 4°C
Uses 2 AA batteries (not supplied)