RS PRO Phillips Screwdriver, PH3 Tip, 150 mm Blade, VDE/1000V

RS Stock No.: 184-7412Brand: RS PROManufacturers Part No.: 006156
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH3

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Matt Nickel

You may be interested in
View all in Screwdrivers

Stock information temporarily unavailable.

P.O.A.

RS PRO Phillips Screwdriver, PH3 Tip, 150 mm Blade, VDE/1000V

P.O.A.

RS PRO Phillips Screwdriver, PH3 Tip, 150 mm Blade, VDE/1000V

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH3

VDE/1000V Approved

Yes

Blade Length

150 mm

Blade Finish

Matt Nickel

You may be interested in