Roline port 3.5 in Mounting Bracket

RS Stock No.: 155-563Brand: Roline
brand-logo
View all in Hard Drive Accessories

Technical documents

Specifications

Brand

Roline

Type

Mounting Bracket

Supported Form Factor

3.5 in

Number of Drives Supported

1

Country of Origin

Taiwan, Province Of China

Product details

Hard Disk Mounting Adapter

Mounts 3.5” HDD into 5.25” drive bay
Includes mounting screws

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Roline port 3.5 in Mounting Bracket

P.O.A.

Roline port 3.5 in Mounting Bracket
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Roline

Type

Mounting Bracket

Supported Form Factor

3.5 in

Number of Drives Supported

1

Country of Origin

Taiwan, Province Of China

Product details

Hard Disk Mounting Adapter

Mounts 3.5” HDD into 5.25” drive bay
Includes mounting screws