ROHM, DTA114YUAT106 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, Single, 3-Pin SOT-323 (SC-70)

RS Stock No.: 124-6526Brand: ROHMManufacturers Part No.: DTA114YUAT106
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

68

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

4.7

Base-Emitter Resistor

47KΩ

Dimensions

2.1 x 1.35 x 0.9mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM, DTA114YUAT106 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, Single, 3-Pin SOT-323 (SC-70)
Select packaging type

P.O.A.

ROHM, DTA114YUAT106 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, Single, 3-Pin SOT-323 (SC-70)
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

68

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

4.7

Base-Emitter Resistor

47KΩ

Dimensions

2.1 x 1.35 x 0.9mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more