Technical documents
Specifications
Brand
ROHMMinimum Input Voltage
15 V
Maximum Input Voltage
38 V
Maximum Output Current
500mA
Number of Outputs
1
Output Type
Fixed
Maximum Switching Frequency
0.19 MHz
Mounting Type
Through Hole
Package Type
SIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Line Regulation
50 mV
Load Regulation
50 mV
Switching Regulator
Yes
Length
21.8mm
Height
5.8mm
Width
2.8mm
Efficiency
90%
Dimensions
21.8 x 2.8 x 5.8mm
Product details
Step-Down DC/DC Converters (Non-Isolated), ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ROHMMinimum Input Voltage
15 V
Maximum Input Voltage
38 V
Maximum Output Current
500mA
Number of Outputs
1
Output Type
Fixed
Maximum Switching Frequency
0.19 MHz
Mounting Type
Through Hole
Package Type
SIP
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Line Regulation
50 mV
Load Regulation
50 mV
Switching Regulator
Yes
Length
21.8mm
Height
5.8mm
Width
2.8mm
Efficiency
90%
Dimensions
21.8 x 2.8 x 5.8mm
Product details