RND 5W Portable AC/DC Adapter 5V Output, 1A Output
Technical documents
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
European
Output Voltage
5V
Input Voltage
90 → 264V
Output Current
1A
Power Rating
5W
Country of Origin
China
P.O.A.
RND 5W Portable AC/DC Adapter 5V Output, 1A Output
1
P.O.A.
RND 5W Portable AC/DC Adapter 5V Output, 1A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
European
Output Voltage
5V
Input Voltage
90 → 264V
Output Current
1A
Power Rating
5W
Country of Origin
China