RND 12W Portable AC/DC Adapter 12V Output, 1A Output
Technical documents
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
European
Output Voltage
12V
Input Voltage
100 → 240V
Output Current
1A
Power Rating
12W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND 12W Portable AC/DC Adapter 12V Output, 1A Output
1
P.O.A.
RND 12W Portable AC/DC Adapter 12V Output, 1A Output
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
European
Output Voltage
12V
Input Voltage
100 → 240V
Output Current
1A
Power Rating
12W
Country of Origin
China