RND 2 Way Through Hole DIP & SIP Switch DPST

RS Stock No.: 491-463Brand: RNDManufacturers Part No.: RND 210-00158
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND 2 Way Through Hole DIP & SIP Switch DPST

P.O.A.

RND 2 Way Through Hole DIP & SIP Switch DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Slide

Country of Origin

Taiwan, Province Of China