RND, RND 4 Way Polyamide Crimp Terminal Housing, White
Technical documents
Specifications
Connector Type
Crimp
Body Material
Polyamide
Colour
White
Number Of Contacts
4
Series
RND
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RND, RND 4 Way Polyamide Crimp Terminal Housing, White
1
P.O.A.
RND, RND 4 Way Polyamide Crimp Terminal Housing, White
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Connector Type
Crimp
Body Material
Polyamide
Colour
White
Number Of Contacts
4
Series
RND
Country of Origin
Taiwan, Province Of China