RND RND Series, Jack PCB Mount SMA Connector, Solder Termination, Straight Body

RS Stock No.: 491-316Brand: RNDManufacturers Part No.: RND 205-00510
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RND

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Straight

Series

RND

Country of Origin

Taiwan, Province Of China

P.O.A.

RND RND Series, Jack PCB Mount SMA Connector, Solder Termination, Straight Body

P.O.A.

RND RND Series, Jack PCB Mount SMA Connector, Solder Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Straight

Series

RND

Country of Origin

Taiwan, Province Of China