RND 6A, 250 V Through Hole IEC Inlet Filter RND 165-00034, Solder
Technical documents
Specifications
Brand
RNDSeries
RND
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V
Mounting Type
Through Hole
Country of Origin
China
P.O.A.
RND 6A, 250 V Through Hole IEC Inlet Filter RND 165-00034, Solder
1
P.O.A.
RND 6A, 250 V Through Hole IEC Inlet Filter RND 165-00034, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RNDSeries
RND
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V
Mounting Type
Through Hole
Country of Origin
China