Essentra Natural Nylon Bunny Clip, 15.2mm Max. Bundle

RS Stock No.: 188-1692Brand: RichcoManufacturers Part No.: STL-600-8-01
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

Richco

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

15.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Depth

32.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Essentra Natural Nylon Bunny Clip, 15.2mm Max. Bundle

P.O.A.

Essentra Natural Nylon Bunny Clip, 15.2mm Max. Bundle
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Richco

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

15.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Depth

32.5mm

Country of Origin

United Kingdom