ISL59833IAZ, Video Driver 3-Channel 16-Pin QSOP

RS Stock No.: 783-3715Brand: Renesas ElectronicsManufacturers Part No.: ISL59833IAZ
brand-logo
View all in Video ICs

Technical documents

Specifications

Number of Channels

3

Amplifier Gain

6dB

Maximum Output Voltage

2.9 V

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

0.193 x 0.154 x 0.056in

Length

4.9mm

Width

0.154in

Height

1.42mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio/Video/RF, Intersil

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ISL59833IAZ, Video Driver 3-Channel 16-Pin QSOP

P.O.A.

ISL59833IAZ, Video Driver 3-Channel 16-Pin QSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels

3

Amplifier Gain

6dB

Maximum Output Voltage

2.9 V

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

0.193 x 0.154 x 0.056in

Length

4.9mm

Width

0.154in

Height

1.42mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Audio/Video/RF, Intersil