Renesas Electronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

RS Stock No.: 121-6885Brand: Renesas ElectronicsManufacturers Part No.: BCR16PM-12LA#B00
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

160A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

10.5 x 4.5 x 17mm

Length

10.5mm

Width

4.5mm

Height

17mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

TRIAC, Renesas Electronics

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V

P.O.A.

Renesas Electronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

30mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

160A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

10.5 x 4.5 x 17mm

Length

10.5mm

Width

4.5mm

Height

17mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

TRIAC, Renesas Electronics

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more