Quectel L86-M33 GPS Module

RS Stock No.: 908-4117Brand: QuectelManufacturers Part No.: L86-M33
brand-logo
View all in GNSS & GPS Modules

Technical documents

Specifications

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

33 (Tracking), 99 (Acquistion)

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

18.4 x 18.4 x 6.45mm

Height

6.45mm

Length

18.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

18.4mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Quectel L86-M33 GPS Module

P.O.A.

Quectel L86-M33 GPS Module

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Quectel

Supported Bus Interfaces

UART

Number of Channels

33 (Tracking), 99 (Acquistion)

Acquisition Sensitivity

-148dBm

Tracking Sensitivity

-165dBm

Dimensions

18.4 x 18.4 x 6.45mm

Height

6.45mm

Length

18.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

18.4mm

Country of Origin

China