Protector Blue Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 122-5517Brand: ProtectorManufacturers Part No.: 2031885
brand-logo
View all in Bump Caps

Technical documents

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

PA

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

Hungary

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Protector Blue Standard Peak Bump Cap, ABS Protective Material

P.O.A.

Protector Blue Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Technical documents

Specifications

Colour

Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

PA

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

Hungary