Technical documents
Specifications
Brand
PowertravellerModel Number
Powermonkey Extreme
For Use With
12V GPS, Camera Batteries, DVD Players, iPad, iPod, Mobile Phones, MP3/MP4 Player, Tablet Computer
Power Rating
3W
Output Voltage
12V
Internal Battery
Yes
Dimensions
155 x 28 x 60 (Battery Unit) mm, 170 x 18 x 91 (Solar Panel) mm
Weight
1.1kg
Country of Origin
China
Product details
PowerTraveller Powermonkey Extreme (all colours)
The high-quality Powermonkey-eXtreme set comprises of the Powermonkey extreme battery unit and the Powermonkey solar charger
Splash protection
Rubberised surface
IP67 protection class
Powermonkey:
Output: USB port: 5V 700mA and DC 5V 2.1A Max
Battery Chemical: 9000mAh Lithium Polymer
MPPT technology applied to improve output performance and enhance charging efficiency when using the solar panels
LCD display
Solar Panel:
Output: USB supporting iPod/iPhone, and other 5V gadgets such as mobile phones, game consoles, MP3 player etc.
Max Power rating: 5V 3.0 Watt
Green LED light
Solar panel Photovoltaic efficiency up to 17%
Supplied with
Powermonkey extreme battery unit- solar panel
Universal mains charger including interchangeable heads for UK, USA, EUROPE & AUS
8 mobile device tips (monkeynuts)
Black travel pouch
Velcro strap durable zipped travel case
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PowertravellerModel Number
Powermonkey Extreme
For Use With
12V GPS, Camera Batteries, DVD Players, iPad, iPod, Mobile Phones, MP3/MP4 Player, Tablet Computer
Power Rating
3W
Output Voltage
12V
Internal Battery
Yes
Dimensions
155 x 28 x 60 (Battery Unit) mm, 170 x 18 x 91 (Solar Panel) mm
Weight
1.1kg
Country of Origin
China
Product details
PowerTraveller Powermonkey Extreme (all colours)
The high-quality Powermonkey-eXtreme set comprises of the Powermonkey extreme battery unit and the Powermonkey solar charger
Splash protection
Rubberised surface
IP67 protection class
Powermonkey:
Output: USB port: 5V 700mA and DC 5V 2.1A Max
Battery Chemical: 9000mAh Lithium Polymer
MPPT technology applied to improve output performance and enhance charging efficiency when using the solar panels
LCD display
Solar Panel:
Output: USB supporting iPod/iPhone, and other 5V gadgets such as mobile phones, game consoles, MP3 player etc.
Max Power rating: 5V 3.0 Watt
Green LED light
Solar panel Photovoltaic efficiency up to 17%
Supplied with
Powermonkey extreme battery unit- solar panel
Universal mains charger including interchangeable heads for UK, USA, EUROPE & AUS
8 mobile device tips (monkeynuts)
Black travel pouch
Velcro strap durable zipped travel case