Technical documents
Specifications
Brand
Power IntegrationsPower Management Function
AC-DC Converter
Kit Classification
Reference Design
Featured Device
LNK6766E
Kit Name
LinkSwitch
Product details
LinkSwitch-HP LNK6766E AC-DC Converter Evaluation Board
A reference design evaluation board from Power Integrations employing the LNK6766E from the LinkSwitch-HP family of AC-DC converters. The design demonstrates an energy efficient universal input, 12V 30W isolated flyback converter with primary side regulation.
Device used: LNK6766E (See RS 123-5405 for similar device)
Output power: 12W (12V 1A)
AC-DC Converters, Power Integrations
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Power IntegrationsPower Management Function
AC-DC Converter
Kit Classification
Reference Design
Featured Device
LNK6766E
Kit Name
LinkSwitch
Product details
LinkSwitch-HP LNK6766E AC-DC Converter Evaluation Board
A reference design evaluation board from Power Integrations employing the LNK6766E from the LinkSwitch-HP family of AC-DC converters. The design demonstrates an energy efficient universal input, 12V 30W isolated flyback converter with primary side regulation.
Device used: LNK6766E (See RS 123-5405 for similar device)
Output power: 12W (12V 1A)