PILZ Dual-Channel Safety Relay, 24V dc, 3 Safety Contacts

RS Stock No.: 316-428Brand: PilzManufacturers Part No.: 420280
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Auxiliary Contacts

1

Terminal Type

Screw

Series

PST 3

Width

90mm

Depth

110mm

Length

85mm

Product details

PST 1, PST 2 & PST 3 Safety Relays

PST 1 Safety Gate Monitor

Short circuit recognition between both inputs
Simultaneously monitoring 3s
Relay output: 2 N/O positively-guided

PST 2 Safety Gate Monitor

Short circuit recognition between both inputs
Input via 2 changeover contacts
Simultaneously monitoring 3s
LED indication: mains, 1 and 2 channel
Gate open/closed simulation input
Relay output: 2 N/O positively-guided

PST 3 Safety Gate Monitor & Emergency Stop

24V d.c. at Emergency Stop button/limit switch
1 or 2 channel input
Feedback control loop for monitoring external contactors/relays
Simultaneously monitoring approx. 0.1s or infinite
Relay output: 3 N/O positively-guided

Standards

BS EN 60204-1, IEC 204-1, VDE 0113, EN 954

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PILZ Dual-Channel Safety Relay, 24V dc, 3 Safety Contacts

P.O.A.

PILZ Dual-Channel Safety Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Auxiliary Contacts

1

Terminal Type

Screw

Series

PST 3

Width

90mm

Depth

110mm

Length

85mm

Product details

PST 1, PST 2 & PST 3 Safety Relays

PST 1 Safety Gate Monitor

Short circuit recognition between both inputs
Simultaneously monitoring 3s
Relay output: 2 N/O positively-guided

PST 2 Safety Gate Monitor

Short circuit recognition between both inputs
Input via 2 changeover contacts
Simultaneously monitoring 3s
LED indication: mains, 1 and 2 channel
Gate open/closed simulation input
Relay output: 2 N/O positively-guided

PST 3 Safety Gate Monitor & Emergency Stop

24V d.c. at Emergency Stop button/limit switch
1 or 2 channel input
Feedback control loop for monitoring external contactors/relays
Simultaneously monitoring approx. 0.1s or infinite
Relay output: 3 N/O positively-guided

Standards

BS EN 60204-1, IEC 204-1, VDE 0113, EN 954