Phoenix Contact PSR-TRISAFE Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 801-6104Brand: Phoenix ContactManufacturers Part No.: 2986300
brand-logo

Technical documents

Specifications

Series

PSR-TRISAFE

Number of Safety Inputs

20

Number of Safety Outputs

4

Safety Category

4 EN 50156

Supply Voltage

24 V dc

Terminal Type

Screw

Dimensions

37.5 x 17 x 38 mm

Depth

38mm

Length

37.5mm

Width

17mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PSR-TRISAFE Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

Phoenix Contact PSR-TRISAFE Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Series

PSR-TRISAFE

Number of Safety Inputs

20

Number of Safety Outputs

4

Safety Category

4 EN 50156

Supply Voltage

24 V dc

Terminal Type

Screw

Dimensions

37.5 x 17 x 38 mm

Depth

38mm

Length

37.5mm

Width

17mm

Country of Origin

Germany