Phoenix Contact SPTAF 1/13-3.5-IL Series PCB Terminal Block, 13-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

RS Stock No.: 151-1320Brand: Phoenix ContactManufacturers Part No.: 1862194
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

13

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/13-3.5-IL

Width

11mm

Depth

10.6mm

Material

Polyamide

Length

47mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 17.718

Each (In a Box of 50) (ex VAT)

₪ 20.73

Each (In a Box of 50) (inc VAT)

Phoenix Contact SPTAF 1/13-3.5-IL Series PCB Terminal Block, 13-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row

₪ 17.718

Each (In a Box of 50) (ex VAT)

₪ 20.73

Each (In a Box of 50) (inc VAT)

Phoenix Contact SPTAF 1/13-3.5-IL Series PCB Terminal Block, 13-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

13

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/13-3.5-IL

Width

11mm

Depth

10.6mm

Material

Polyamide

Length

47mm

Country of Origin

Germany