Phoenix Contact, 1688 Series, Female Crimp D-sub Connector Contact, Gold over Nickel Socket

RS Stock No.: 802-7757Brand: Phoenix ContactManufacturers Part No.: 1688984
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Gender

Female

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Socket

Series

1688

Current Rating

5A

Length

14.35mm

Country of Origin

Germany

Product details

D-Sub - Connector Accessories

Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.

Crimp or Solder pins
Various positions available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 1688 Series, Female Crimp D-sub Connector Contact, Gold over Nickel Socket

P.O.A.

Phoenix Contact, 1688 Series, Female Crimp D-sub Connector Contact, Gold over Nickel Socket
Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Female

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Socket

Series

1688

Current Rating

5A

Length

14.35mm

Country of Origin

Germany

Product details

D-Sub - Connector Accessories

Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.

Crimp or Solder pins
Various positions available