Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC-8P-MS/ 1.5-542/ FR SCO BK
Number of Cores
8
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
1.5m
Sheath Colour
Yellow
Shielding
Shielded
American Wire Gauge
24
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
cULus Listed
Stock information temporarily unavailable.
Please check again later.
₪ 142.93
Each (ex VAT)
₪ 167.23
Each (inc VAT)
1
₪ 142.93
Each (ex VAT)
₪ 167.23
Each (inc VAT)
1
Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC-8P-MS/ 1.5-542/ FR SCO BK
Number of Cores
8
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
1.5m
Sheath Colour
Yellow
Shielding
Shielded
American Wire Gauge
24
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
cULus Listed