Phoenix Contact Cable Marker Carrier Strip 15mm

RS Stock No.: 661-8931Brand: Phoenix ContactManufacturers Part No.: 1013119
brand-logo
View all in Cable Marker Accessories

Technical documents

Specifications

Accessory Type

Cable Marker Carrier Strip

For Use With

Cable Marker

Carrier Width

15mm

Country of Origin

Italy

Product details

PATO Identification Sleeves for Insertion Labels

Core tag holder, open
For use with EMT insertion labels
Colour: transparent
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Cable Marker Carrier Strip 15mm

P.O.A.

Phoenix Contact Cable Marker Carrier Strip 15mm
Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

Cable Marker Carrier Strip

For Use With

Cable Marker

Carrier Width

15mm

Country of Origin

Italy

Product details

PATO Identification Sleeves for Insertion Labels

Core tag holder, open
For use with EMT insertion labels
Colour: transparent
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free