Technical documents
Specifications
Brand
PhocosSolar Panel Voltage
50V
Maximum Current Rating for 12 V Panels
10A
Maximum Current Rating for 24 V Panels
10A
Dimensions
82 x 20 x 58mm
Depth
58mm
Length
82mm
Width
20mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phocos 50V 10A Solar Charge Controller
1
P.O.A.
Phocos 50V 10A Solar Charge Controller
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PhocosSolar Panel Voltage
50V
Maximum Current Rating for 12 V Panels
10A
Maximum Current Rating for 24 V Panels
10A
Dimensions
82 x 20 x 58mm
Depth
58mm
Length
82mm
Width
20mm
Country of Origin
China