Technical documents
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
9.5 W
Series
CorePro
Incandescent Equivalent Wattage
60W
Lamp Shape
A60
Colour Tone
White
Voltage Rating
220 → 240 V
Luminosity
806 lm
Length
102.6 mm
Diameter
56.2mm
Life Hours
15000h
Colour Rendering
80
Country of Origin
China
Product details
Philips CorePro LED A60 lamps
The Philips CorePro LED range delivers a welcoming, warm, halogen like accent beam. These LED A60 bulbs have been designed as a retrofit replacement for halogen or incandescent lamps. The CorePro LED lamps are compatible with existing fixture with an E27 and E14 holder. These Philips LED lamps deliver great energy savings and reduce maintenance cost.
Rated Lifetime 15000 hours
Colour Rendering 80
Colour Temperature 3000k
Rated Luminous Flux 806 Lm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
9.5 W
Series
CorePro
Incandescent Equivalent Wattage
60W
Lamp Shape
A60
Colour Tone
White
Voltage Rating
220 → 240 V
Luminosity
806 lm
Length
102.6 mm
Diameter
56.2mm
Life Hours
15000h
Colour Rendering
80
Country of Origin
China
Product details
Philips CorePro LED A60 lamps
The Philips CorePro LED range delivers a welcoming, warm, halogen like accent beam. These LED A60 bulbs have been designed as a retrofit replacement for halogen or incandescent lamps. The CorePro LED lamps are compatible with existing fixture with an E27 and E14 holder. These Philips LED lamps deliver great energy savings and reduce maintenance cost.
Rated Lifetime 15000 hours
Colour Rendering 80
Colour Temperature 3000k
Rated Luminous Flux 806 Lm
