Philips CorePro E27 LED GLS Bulb 11 W(75W), White, Bulb shape

RS Stock No.: 910-7844Brand: Philips LightingManufacturers Part No.: 929001171602
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

E27

Wattage

11 W

Series

CorePro

Incandescent Equivalent Wattage

75W

Lamp Shape

Bulb

Colour Tone

White

Voltage Rating

220 → 240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Current Rating

100 mA

Country of Origin

China

Product details

Philips CorePro LED A60 lamps

The Philips CorePro LED range delivers a welcoming, warm, halogen like accent beam. These LED A60 bulbs have been designed as a retrofit replacement for halogen or incandescent lamps. The CorePro LED lamps are compatible with existing fixture with an E27 and E14 holder. These Philips LED lamps deliver great energy savings and reduce maintenance cost.

Rated Lifetime 15000 hours
Colour Rendering 80
Colour Temperature 3000k
Rated Luminous Flux 806 Lm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips CorePro E27 LED GLS Bulb 11 W(75W), White, Bulb shape

P.O.A.

Philips CorePro E27 LED GLS Bulb 11 W(75W), White, Bulb shape
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Base

E27

Wattage

11 W

Series

CorePro

Incandescent Equivalent Wattage

75W

Lamp Shape

Bulb

Colour Tone

White

Voltage Rating

220 → 240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Current Rating

100 mA

Country of Origin

China

Product details

Philips CorePro LED A60 lamps

The Philips CorePro LED range delivers a welcoming, warm, halogen like accent beam. These LED A60 bulbs have been designed as a retrofit replacement for halogen or incandescent lamps. The CorePro LED lamps are compatible with existing fixture with an E27 and E14 holder. These Philips LED lamps deliver great energy savings and reduce maintenance cost.

Rated Lifetime 15000 hours
Colour Rendering 80
Colour Temperature 3000k
Rated Luminous Flux 806 Lm