Philips Lighting GU5.3 LED Reflector Bulb 4.7 W(35W) 2700K, Warm White

RS Stock No.: 124-4330Brand: Philips LightingManufacturers Part No.: 8718696579435
brand-logo
View all in Home

Technical documents

Specifications

Lamp Base

GU5.3

Wattage

4.7 W

Colour Temperature

2700K

Series

CorePro

Incandescent Equivalent Wattage

35W

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

380 lm

Length

46 mm

Diameter

50mm

Life Hours

15000h

Current Rating

580 mA

Country of Origin

China

Product details

Philips CorePro LEDspot LV (Low Voltage)

Delivering a warm, halogen-like accent beam, the Philips CorePro LEDspot LV lamp is a perfect fit for low voltage spot lighting. CorePro LEDspots are compatible with most existing fixtures with a GU5.3 / MR16 holders and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance costs with 15000 lifetime hours.

Up to 80% energy saving compared with low voltage halogen lamps
Retrofittable
Lower maintenance costs
Non-dimmable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting GU5.3 LED Reflector Bulb 4.7 W(35W) 2700K, Warm White

P.O.A.

Philips Lighting GU5.3 LED Reflector Bulb 4.7 W(35W) 2700K, Warm White
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Base

GU5.3

Wattage

4.7 W

Colour Temperature

2700K

Series

CorePro

Incandescent Equivalent Wattage

35W

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

380 lm

Length

46 mm

Diameter

50mm

Life Hours

15000h

Current Rating

580 mA

Country of Origin

China

Product details

Philips CorePro LEDspot LV (Low Voltage)

Delivering a warm, halogen-like accent beam, the Philips CorePro LEDspot LV lamp is a perfect fit for low voltage spot lighting. CorePro LEDspots are compatible with most existing fixtures with a GU5.3 / MR16 holders and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance costs with 15000 lifetime hours.

Up to 80% energy saving compared with low voltage halogen lamps
Retrofittable
Lower maintenance costs
Non-dimmable