Technical documents
Specifications
Product details
Petzl ASAP Mobile Fall Arrest Device
Petzl ASAP mobile fall arrest device for rope, has a unique locking system and excellent fall protection working at height. In normal mode the ASAP moves freely along the rope, no manual intervention needed. If there is a shock or acceleration the ASAP locks on the rope and stops you plus it can be combined with the ASAPSORBER energy absorbing lanyard to work at distances from the rope
FEATURES and BENEFITS:
ASAP Mobile fall arrest device
Unique locking system
Protects workers at height
Normal use – move freely along rope – no manual intervention
Assists you in all movements
Works on vertical and angled rope
Shock or sudden acceleration – locks to the rope – stops falling
Can use with the – ASAPSORBER energy absorbing lanyard
Easy to use and install
Comes with OK TRIACT-LOCK automatic locking carabiner
SPECIFICATION:
Made from Aluminium and Stainless Steel
Weight – 370 g (295 for ASAP and 75 g fro OK TRIACT-LOCK)
Standards
EC EN 353-2, CE EN 12841 type A, EAC
Stock information temporarily unavailable.
Please check again later.
₪ 963.92
Each (ex VAT)
₪ 1,127.79
Each (inc VAT)
1
₪ 963.92
Each (ex VAT)
₪ 1,127.79
Each (inc VAT)
1
Technical documents
Specifications
Product details
Petzl ASAP Mobile Fall Arrest Device
Petzl ASAP mobile fall arrest device for rope, has a unique locking system and excellent fall protection working at height. In normal mode the ASAP moves freely along the rope, no manual intervention needed. If there is a shock or acceleration the ASAP locks on the rope and stops you plus it can be combined with the ASAPSORBER energy absorbing lanyard to work at distances from the rope
FEATURES and BENEFITS:
ASAP Mobile fall arrest device
Unique locking system
Protects workers at height
Normal use – move freely along rope – no manual intervention
Assists you in all movements
Works on vertical and angled rope
Shock or sudden acceleration – locks to the rope – stops falling
Can use with the – ASAPSORBER energy absorbing lanyard
Easy to use and install
Comes with OK TRIACT-LOCK automatic locking carabiner
SPECIFICATION:
Made from Aluminium and Stainless Steel
Weight – 370 g (295 for ASAP and 75 g fro OK TRIACT-LOCK)
Standards
EC EN 353-2, CE EN 12841 type A, EAC