Pepperl + Fuchs Barrel-Style Proximity Sensor, 8 mm Detection, PNP Output, 10 → 30 V, IP67

Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Output Type
PNP
Detection Range
8 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 30 V
Length
60mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Maximum Operating Temperature
+70°C
Housing Material
Brass, Nickel Plated
Reverse Polarity Protection
Yes
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Output Type
PNP
Detection Range
8 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 30 V
Length
60mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Maximum Operating Temperature
+70°C
Housing Material
Brass, Nickel Plated
Reverse Polarity Protection
Yes
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Country of Origin
Indonesia