Peli LED Torch Black 120 lm, 139.7 mm

RS Stock No.: 183-1599Brand: PeliManufacturers Part No.: 019200-0001-110E
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Peli

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AAA Alkaline

IP Rating

IPX7

Model

019200-0001-110E

Range

87 m

Length

139.7 mm

Colour

Black

Weight with Batteries

62g

Country of Origin

China

You may be interested in
Peli LED Pen Torch Black 120 lm
₪ 378.60Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli LED Torch Black 120 lm, 139.7 mm

P.O.A.

Peli LED Torch Black 120 lm, 139.7 mm
Stock information temporarily unavailable.
You may be interested in
Peli LED Pen Torch Black 120 lm
₪ 378.60Each (ex VAT)

Technical documents

Specifications

Brand

Peli

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AAA Alkaline

IP Rating

IPX7

Model

019200-0001-110E

Range

87 m

Length

139.7 mm

Colour

Black

Weight with Batteries

62g

Country of Origin

China

You may be interested in
Peli LED Pen Torch Black 120 lm
₪ 378.60Each (ex VAT)