LA6 Incandescent Beacon, Amber, Green, Red LED, Flashing Light Effect, 24 V dc

RS Stock No.: 124-9202Brand: PatliteManufacturers Part No.: LA6-3DTNUB-RYG
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

LA6

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Flashing

Multifunction

Yes

Height

264mm

Base Diameter

60mm

IP Rating

IP54, IP65

Supply Voltage

24 V dc

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Housing Colour

Silver

Maximum Decibel

85dB

Country of Origin

Indonesia

Product details

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.

60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LA6 Incandescent Beacon, Amber, Green, Red LED, Flashing Light Effect, 24 V dc

P.O.A.

LA6 Incandescent Beacon, Amber, Green, Red LED, Flashing Light Effect, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Patlite

Series

LA6

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Flashing

Multifunction

Yes

Height

264mm

Base Diameter

60mm

IP Rating

IP54, IP65

Supply Voltage

24 V dc

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Housing Colour

Silver

Maximum Decibel

85dB

Country of Origin

Indonesia

Product details

Patlite LA6 Series

Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.

60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount