Parvalux SD8 Reversible Induction AC Motor, 35 W, 1 Phase, 4 Pole, 220 V, Flange Mount Mounting
Technical documents
Specifications
Brand
ParvaluxPower Rating
35 W
Frequency Rating
50Hz
AC Motor Type
Induction
Supply Voltage
220 V
Phase
1
Output Speed
1400 rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
7.92mm
Shaft Length
38mm
Width
96 (Dia.)mm
Rotation
Reversible
Current Rating
300 mA
Bearing Type
Ball
Dimensions
96 (Dia.) x 125 mm
Standards Met
CE, CSA C-US, IEC 72
Series
SD8
Depth
125mm
Country of Origin
United Kingdom
Product details
Capacitor Start/Run Motors
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.
Single Phase AC motors
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ParvaluxPower Rating
35 W
Frequency Rating
50Hz
AC Motor Type
Induction
Supply Voltage
220 V
Phase
1
Output Speed
1400 rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
7.92mm
Shaft Length
38mm
Width
96 (Dia.)mm
Rotation
Reversible
Current Rating
300 mA
Bearing Type
Ball
Dimensions
96 (Dia.) x 125 mm
Standards Met
CE, CSA C-US, IEC 72
Series
SD8
Depth
125mm
Country of Origin
United Kingdom
Product details
Capacitor Start/Run Motors
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.
Single Phase AC motors
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)