Parker Hydraulic Gear Pump, 8cm³
Technical documents
Specifications
Brand
ParkerDisplacement
8cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
500rpm
Manufacturer Series
PGP511
Direction of Rotation
Clockwise
Maximum Rotational Speed
4000rpm
Body Dimensions
143.3 x 89.5 x 114mm
Body Height
114mm
Body Length
143.3mm
Body Width
89.5mm
PRICED TO CLEAR
Yes
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ParkerDisplacement
8cm³
Maximum Operating Pressure
250 bar
Minimum Rotational Speed
500rpm
Manufacturer Series
PGP511
Direction of Rotation
Clockwise
Maximum Rotational Speed
4000rpm
Body Dimensions
143.3 x 89.5 x 114mm
Body Height
114mm
Body Length
143.3mm
Body Width
89.5mm
PRICED TO CLEAR
Yes
Country of Origin
Czech Republic