Technical Documents
Specifications
Brand
ParkerConnection Type B
Tube
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Straight
Connection Standard A
Metric
Connection Size A
M12
Connection Gender A
Male
Connection Standard B
Metric
Connection Size B
8 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerConnection Type B
Tube
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Straight
Connection Standard A
Metric
Connection Size A
M12
Connection Gender A
Male
Connection Standard B
Metric
Connection Size B
8 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France