Panoply Outdoor 2 Beige Composite Toe Capped Men's Safety Boot, UK 11, EU 46

RS Stock No.: 755-8032Brand: PanoplyManufacturers Part No.: AURI2SPBE46
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Panoply

Series

Outdoor 2

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Ankle Boots

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Heat, Oil, Penetration, Shock

Upper Material

Nylon, Suede

Sole Material

Nitrile Rubber, PET on EVA, PUR

Anti-Slip

Yes

Country of Origin

China

Product details

Auribeau 2 Non-Metallic Boots

Split leather and nylon upper
Polyester lining
Removable preformed insole
Non metallic boots
For general use, outdoor or indoor works
Protective toe cap up to 200 joules and crushing risk max 1500daN
Punture proof sole
Antistatic properties
Energy absorbing heel
Slip resistant against smooth and oily floors
Outsole resistant to hot contact and fuel oil

Standards

S1 P SRC HRO, Class I, European directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004/ A1:2007

General Industrial Footwear

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panoply Outdoor 2 Beige Composite Toe Capped Men's Safety Boot, UK 11, EU 46

P.O.A.

Panoply Outdoor 2 Beige Composite Toe Capped Men's Safety Boot, UK 11, EU 46
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Panoply

Series

Outdoor 2

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Ankle Boots

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Heat, Oil, Penetration, Shock

Upper Material

Nylon, Suede

Sole Material

Nitrile Rubber, PET on EVA, PUR

Anti-Slip

Yes

Country of Origin

China

Product details

Auribeau 2 Non-Metallic Boots

Split leather and nylon upper
Polyester lining
Removable preformed insole
Non metallic boots
For general use, outdoor or indoor works
Protective toe cap up to 200 joules and crushing risk max 1500daN
Punture proof sole
Antistatic properties
Energy absorbing heel
Slip resistant against smooth and oily floors
Outsole resistant to hot contact and fuel oil

Standards

S1 P SRC HRO, Class I, European directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004/ A1:2007

General Industrial Footwear

You may be interested in