Technical documents
Specifications
Brand
PanduitCable Clip/Clamp Style
Retainer
Maximum Bundle Diameter
31.8mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black (Base), White (Arm)
Length
41.7mm
Width
30 mm
Depth
72.6mm
Dimensions [L x W x D]
41.7 x 30 x 72.6mm
Country of Origin
United States
Product details
Panduit RER Series Cable Harness Clips
Panduit RER series harness board accessories provide fast routing and forming of wires in harness fabrication. The RER allows individual wires to be added to build up a cable harness, which are then easily removable. The RER series are made from nylon 6.6 with two M3 screw mounting holes.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PanduitCable Clip/Clamp Style
Retainer
Maximum Bundle Diameter
31.8mm
Affixing Method
Screw
Material
Nylon 66
Colour
Black (Base), White (Arm)
Length
41.7mm
Width
30 mm
Depth
72.6mm
Dimensions [L x W x D]
41.7 x 30 x 72.6mm
Country of Origin
United States
Product details
Panduit RER Series Cable Harness Clips
Panduit RER series harness board accessories provide fast routing and forming of wires in harness fabrication. The RER allows individual wires to be added to build up a cable harness, which are then easily removable. The RER series are made from nylon 6.6 with two M3 screw mounting holes.