Panduit Black Nylon Clamp, 6.3mm Max. Bundle

RS Stock No.: 861-6729Brand: PanduitManufacturers Part No.: CCS25-S8-C0
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

Panduit

Cable Clip/Clamp Style

Clamp

Maximum Bundle Diameter

6.3mm

Affixing Method

Screw

Material

Nylon 66

Colour

Black

Length

6.3mm

Width

9.4 mm

Dimensions [L x W x D]

6.3 (Dia) x 9.4mm

Country of Origin

United States

Product details

Panduit® Fixed Diameter Cable Clamps

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Durable Nylon 6.6 cable clamps
Fully radiused edges

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panduit Black Nylon Clamp, 6.3mm Max. Bundle

P.O.A.

Panduit Black Nylon Clamp, 6.3mm Max. Bundle
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Panduit

Cable Clip/Clamp Style

Clamp

Maximum Bundle Diameter

6.3mm

Affixing Method

Screw

Material

Nylon 66

Colour

Black

Length

6.3mm

Width

9.4 mm

Dimensions [L x W x D]

6.3 (Dia) x 9.4mm

Country of Origin

United States

Product details

Panduit® Fixed Diameter Cable Clamps

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Durable Nylon 6.6 cable clamps
Fully radiused edges