Technical documents
Specifications
Brand
PanduitCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
3.1mm
Affixing Method
Screw
Material
Nylon 66
Colour
Natural
Width
9.4 mm
Country of Origin
United States
Product details
Panduit® Fixed Diameter Cable Clamps
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Durable Nylon 6.6 cable clamps
Fully radiused edges
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PanduitCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
3.1mm
Affixing Method
Screw
Material
Nylon 66
Colour
Natural
Width
9.4 mm
Country of Origin
United States
Product details
Panduit® Fixed Diameter Cable Clamps
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Durable Nylon 6.6 cable clamps
Fully radiused edges