Technical Documents
Specifications
Brand
PanasonicCoil Voltage
4.5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
PCB Pin
Maximum Switching Voltage DC
220V
Length
15mm
Coil Resistance
145 Ω
Coil Power
140mW
Height
8.2mm
Life
1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV rms
Depth
7.4mm
Maximum Switching Power DC
60 W
Application
Domestic Appliances, General Purpose, Medical Equipment, Safety
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
PanasonicCoil Voltage
4.5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
PCB Pin
Maximum Switching Voltage DC
220V
Length
15mm
Coil Resistance
145 Ω
Coil Power
140mW
Height
8.2mm
Life
1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV rms
Depth
7.4mm
Maximum Switching Power DC
60 W
Application
Domestic Appliances, General Purpose, Medical Equipment, Safety
Country of Origin
China