Technical documents
Specifications
Brand
PanasonicCapacitance
75µF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic EZPV Film Capacitor, 600V dc, ±10%, 75μF, Through Hole
100
P.O.A.
Panasonic EZPV Film Capacitor, 600V dc, ±10%, 75μF, Through Hole
Stock information temporarily unavailable.
100
Technical documents
Specifications
Brand
PanasonicCapacitance
75µF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China