Panasonic, EXB2HV 22 Ω 5 % ISOL Resistor Array, 8 Resistors, 0.25 W total, 0602, Convex

RS Stock No.: 763-951PBrand: PanasonicManufacturers Part No.: EXB2HV220JV
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Product Type

Resistor Array

Resistance

22Ω

Number of Resistors

8

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0602

Packaging

Embossed Carrier Taping

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.45mm

Depth

1.6mm

Length

3.8mm

Standards/Approvals

RoHS

Number of Terminals

16

Series

EXB2HV

Country of Origin

Japan

View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic, EXB2HV 22 Ω 5 % ISOL Resistor Array, 8 Resistors, 0.25 W total, 0602, Convex
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic, EXB2HV 22 Ω 5 % ISOL Resistor Array, 8 Resistors, 0.25 W total, 0602, Convex

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Product Type

Resistor Array

Resistance

22Ω

Number of Resistors

8

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0602

Packaging

Embossed Carrier Taping

Power Rating

0.25W

Termination Style

Convex

Tolerance ±

5%

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Pin Count

16

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

0.45mm

Depth

1.6mm

Length

3.8mm

Standards/Approvals

RoHS

Number of Terminals

16

Series

EXB2HV

Country of Origin

Japan