Technical documents
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Latching
Actuator Length
1.8mm
Actuator Colour
Black
Actuator Type
Push Plate
Contact Current Rating
50 mA @ 12 V dc
Operating Force
2.2 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Latching
Actuator Length
1.8mm
Actuator Colour
Black
Actuator Type
Push Plate
Contact Current Rating
50 mA @ 12 V dc
Operating Force
2.2 N
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
Country of Origin
Japan
