Panasonic Thermistor, 6.8kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

RS Stock No.: 763-4578Brand: PanasonicManufacturers Part No.: ERTJ0ER682H
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

6.8kΩ

Tolerance

±3%

Application

Measurement

Package/Case

0402 (1005M)

Maximum Power Rating

66mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Thermistor, 6.8kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

P.O.A.

Panasonic Thermistor, 6.8kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
Stock information temporarily unavailable.

Technical documents

Specifications

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

6.8kΩ

Tolerance

±3%

Application

Measurement

Package/Case

0402 (1005M)

Maximum Power Rating

66mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan